Linear Technology LT3439EFE#PBF Motor Driver IC, 17.5 V 1A 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum IGBT Collector Current 1A
Maximum Output Current 1.65A
Maximum Collector Emitter Voltage 17.5 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Switching Frequency 20 → 250kHz
Width 4.5mm
Minimum Operating Temperature -40 °C
Length 5.1mm
Maximum Operating Temperature +125 °C
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
36 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 14.61
(exc. GST)
$ 16.07
(inc. GST)
units
Per unit
1 - 9
$14.61
10 - 49
$13.13
50 - 99
$11.55
100 - 249
$10.61
250 +
$10.54
Packaging Options:
Related Products
The STSPIN220 is a stepper motor driver which ...
Description:
The STSPIN220 is a stepper motor driver which integrates, in a small QFN 3 x 3 mm package, both control logic and a low RDS(on) power stage The integrated controller implements PWM current control with fixed OFF time and a ...
The device is a full bridge motor driver ...
Description:
The device is a full bridge motor driver intended for a wide range of automotive applications The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics® well known and proven proprietary VIPower® ...
Power ICs, High-Side Power Switches, STMicroelectronics High-side switches ...
Description:
Power ICs, High-Side Power Switches, STMicroelectronics High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry ...
The IFX9201SG a general purpose 6A H-bridge for ...
Description:
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now The outputs ...