- RS Stock No.:
- 172-9024
- Mfr. Part No.:
- LV88551JA-AH
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 172-9024
- Mfr. Part No.:
- LV88551JA-AH
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The LV88551JA/R is the pre-driver for a single-phase BLDC motor, which has the closed loop controller for motor rotation speed. This is available to control a motor with low vibration and the low noise. In addition, lead-angle adjustment is possible by external pins. Lead-angle value and lead-angle slant can be adjusted independently. Thus, the device can be driven by high efficiency and low noise with various motors. Motor speed setting curve is adjustable for many variety using external resistor only. As a method of the rotary speed control of the motor, direct-PWM pulse input.
Single-phase full wave drive pre-driver include closed loop speed control
high accuracy for motor speed control
Speed control function by PWM duty input (25 Hz to 100 kHz)
wide operation range
Soft start-up function and PWM soft switching phase transition
low noise and silent drive
Soft PWM duty cycle transitions
low noise and silent drive
Built-in current limit circuit and thermal protection circuit safety
Built-in locked rotor protection and auto recovery circuit safety
FG signal output
easy to motor control
Dynamic lead angle adjustment with respect to rotational speed
high efficiency
Lead-angle control parameters can be configured.
high efficiency
Applications
Motor Drive Unit
Refrigerator
Games
Computing Equipment
high accuracy for motor speed control
Speed control function by PWM duty input (25 Hz to 100 kHz)
wide operation range
Soft start-up function and PWM soft switching phase transition
low noise and silent drive
Soft PWM duty cycle transitions
low noise and silent drive
Built-in current limit circuit and thermal protection circuit safety
Built-in locked rotor protection and auto recovery circuit safety
FG signal output
easy to motor control
Dynamic lead angle adjustment with respect to rotational speed
high efficiency
Lead-angle control parameters can be configured.
high efficiency
Applications
Motor Drive Unit
Refrigerator
Games
Computing Equipment
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 1 Phase Full Wave |
Maximum Output Current | 50mA |
Maximum Supply Voltage | 20 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 16 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 48kHz |
Series | LV88551 |
Length | 5.65mm |
Product Length | 5.65mm |
Width | 4.4mm |
Height | 1.4mm |
Product Height | 1.4mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Product Width | 4.4mm |
Dimensions | 5.65 x 4.4 x 1.4mm |