- RS Stock No.:
- 171-8747
- Mfr. Part No.:
- STSPIN233
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 171-8747
- Mfr. Part No.:
- STSPIN233
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
The STSPIN233 device integrates a triple half-bridge low RDS(ON) power stage in a small VFQFPN 3 x 3 x 1.0 mm package ideal for small and space constrained applications. The device is designed to operate in battery-powered scenarios and can be forced in a zero consumption state, allowing a significant increase in battery life. The STSPIN233 is supporting three shunt sensing topology. The device offers a complete set of protection including overcurrent, overtemperature and short-circuit protection.
Operating voltage from 1.8 to 10 V
Maximum output current 1.3 Arms
RDS(ON) HS + LS = 0.4 Ω typ.
Full protection set
Non-dissipative overcurrent protection
Short-circuit protection
Thermal shutdown
Supporting three shunt sensing topology
Direct driving, dedicated input and enable pin for each half-bridge
Energy saving and long battery life with standby consumption less than 80 nA
Maximum output current 1.3 Arms
RDS(ON) HS + LS = 0.4 Ω typ.
Full protection set
Non-dissipative overcurrent protection
Short-circuit protection
Thermal shutdown
Supporting three shunt sensing topology
Direct driving, dedicated input and enable pin for each half-bridge
Energy saving and long battery life with standby consumption less than 80 nA
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Configuration | 3 Phase |
Output Configuration | Triple Half Bridge |
Maximum Supply Voltage | 10 V |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Maximum Operating Supply Voltage | 10 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 1.8 V |
Series | STSPIN |
Dimensions | 3 x 3 x 0.99mm |
Product Width | 3mm |
Length | 3mm |
Product Height | 0.99mm |
Product Length | 3mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Height | 0.99mm |