- RS Stock No.:
- 165-2131
- Mfr. Part No.:
- TC653AEVUA
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-2131
- Mfr. Part No.:
- TC653AEVUA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
TC652/TC653 Fan Controllers
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Output Configuration | Pulse Width Modulation |
Maximum IGBT Collector Current | NoneA |
Maximum Supply Voltage | 5.5 V |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |