- RS Stock No.:
- 165-1904
- Mfr. Part No.:
- MCP8024-H/PT
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 165-1904
- Mfr. Part No.:
- MCP8024-H/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP8024 3-Phase BLDC Motor Driver
Motor Controllers & Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 28 V |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 48 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 6 V |
Typical Switching Frequency | 461kHz |
Maximum Operating Temperature | +150 °C |
Length | 7mm |
Height | 1.05mm |
Width | 7mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.05mm |