- RS Stock No.:
- 163-2434
- Mfr. Part No.:
- LV8712T-TLM-H
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2434
- Mfr. Part No.:
- LV8712T-TLM-H
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 16 V |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 24 |
Minimum Operating Supply Voltage | 2.7 V |
Inverter Power Rating | 1.35W |
Maximum Operating Temperature | +85 °C |
Length | 6.5mm |
Height | 1mm |
Dimensions | 6.5 x 4.4 x 1mm |
Minimum Operating Temperature | -20 °C |
Width | 4.4mm |