- RS Stock No.:
- 162-7667
- Mfr. Part No.:
- DRV2605YZFT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7667
- Mfr. Part No.:
- DRV2605YZFT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motor Haptic Drivers, Texas Instruments
Integrated Haptic Driver ICs from Texas Instruments designed to operate with LRA (Linear Resonance Actuator) and ERM (Eccentric Rotating Mass) devices. Haptic actuators create the sense of touch by generating motions, forces or vibrations which the user will detect and can respond to.
Piezoelectric and Haptic Drivers
Specifications
Attribute | Value |
---|---|
Motor Type | Piezo Haptic |
Output Configuration | Full Bridge |
Maximum Collector Emitter Voltage | 5 V |
Mounting Type | Surface Mount |
Package Type | DSBGA |
Pin Count | 9 |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 2.5 V |
Typical Switching Frequency | 21.5kHz |
Height | 0.275mm |
Maximum Operating Temperature | +85 °C |
Width | 1.47mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.47 x 1.47 x 0.275mm |
Length | 1.47mm |