- RS Stock No.:
- 161-2649
- Mfr. Part No.:
- NCV7703BD2R2G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-2649
- Mfr. Part No.:
- NCV7703BD2R2G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCV7703B is a fully protected Triple Half-Bridge Driver designed specifically for automotive and industrial motion control applications. The three half-bridge drivers have independent control. This allows for high side, low side, and H-Bridge control. H-Bridge control provides forward, reverse, brake, and high impedance states. The drivers are controlled via a standard SPI (Serial Peripheral Interface).
Ultra Low Quiescent Current in Sleep Mode
Power Supply Voltage Operation Down to 5 V
3 High-Side and 3 Low-Side Drivers Connected as Half-Bridges
Internal Free-Wheeling Diodes
Configurable as H-Bridge Drivers
Overvoltage and Under voltage Lockout
Fault Reporting
Programmable Over current protection
Current Limit
Over temperature Warning
ESD protection up to 6 kV
Meets low current requirements in automotive modules to prevent battery drain
Operation is maintained during automotive cranking
Capable of running 2 motors
Pinpoints system errors
Power Supply Voltage Operation Down to 5 V
3 High-Side and 3 Low-Side Drivers Connected as Half-Bridges
Internal Free-Wheeling Diodes
Configurable as H-Bridge Drivers
Overvoltage and Under voltage Lockout
Fault Reporting
Programmable Over current protection
Current Limit
Over temperature Warning
ESD protection up to 6 kV
Meets low current requirements in automotive modules to prevent battery drain
Operation is maintained during automotive cranking
Capable of running 2 motors
Pinpoints system errors
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Configuration | H Bridge |
Output Configuration | Half Bridge |
Maximum Output Current | 1.8A |
Maximum Supply Voltage | 40 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Operating Supply Voltage | 40 V |
Minimum Operating Supply Voltage | 0.3 V |
Series | NCV7703B-D |
Product Length | 8.75mm |
Length | 8.75mm |
Maximum Operating Temperature | 150 °C |
Product Width | 4mm |
Dimensions | 8.75 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Product Height | 1.5mm |
Height | 1.5mm |
Width | 4mm |