Linear Technology LT3439EFE#PBF Motor Driver IC, 17.5 V 1A 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Switching Regulators, Ultralow Noise Regulators, Linear Technology

Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Current 1.65A
Maximum IGBT Collector Current 1A
Maximum Collector Emitter Voltage 17.5 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Typical Switching Frequency 20 → 250kHz
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Minimum Operating Temperature -40 °C
Width 4.5mm
Height 0.95mm
Maximum Operating Temperature +125 °C
On back order for despatch 21/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 95)
$ 8.679
(exc. GST)
$ 9.547
(inc. GST)
units
Per unit
Per Tube*
95 +
$8.679
$824.505
*price indicative
Related Products
Interface Peripheral Drivers and Actuators, Texas Instruments The ...
Description:
Interface Peripheral Drivers and Actuators, Texas Instruments The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 45 V to 36 V. The device is designed to drive inductive ...
Interface Peripheral Drivers and Actuators, Texas Instruments The ...
Description:
Interface Peripheral Drivers and Actuators, Texas Instruments The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 45 V to 36 V. The device is designed to drive inductive ...
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor ...
Description:
Motion SPM® 5 Series Motor Drivers, Fairchild Semiconductor A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications The modules integrate optimized gate drive for the built-in power ...
Stepper Motor Drivers, ON Semiconductor Accurate position control ...
Description:
Stepper Motor Drivers, ON Semiconductor Accurate position control High efficiency Low-Power consumption Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras Accurate position control High efficiency Low-Power consumption Applications in automotive, vending ...