ON Semiconductor FSBB15CH120D Motor Driver IC, 1200 V 30A 27-Pin, SPM3

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Motion SPM® 3 Series Motor Drivers, Fairchild Semiconductor

A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.

Motor Controllers & Drivers, Fairchild Semiconductor

Specifications
Attribute Value
Output Configuration 3 Phase
Configuration Array 6
Maximum IGBT Collector Current 30A
Maximum Supply Voltage 800 V
Maximum Collector Emitter Voltage 1200 V
Mounting Type Through Hole
Package Type SPM3
Maximum Operating Supply Voltage 800 V
Pin Count 27
Minimum Operating Supply Voltage 300 V
Series Motion SPM 3
Maximum Operating Temperature +150 °C
Product Length 44.2mm
Dimensions 44.2 x 27 x 5.7mm
Length 44.2mm
Product Width 27mm
Height 5.7mm
Width 27mm
Minimum Operating Temperature -40 °C
Product Height 5mm
On back order for despatch 13/02/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 60)
$ 42.772
(exc. GST)
$ 47.049
(inc. GST)
units
Per unit
Per Tube*
60 +
$42.772
$2,566.32
*price indicative
Related Products
Drivers and pre-drivers for inductive load drive and ...
Description:
Drivers and pre-drivers for inductive load drive and relay drive circuits. Multi-channel Relay DriversPre-drivers for inductive loads.
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
The LB1939T is a bipolar stepping motor driver ...
Description:
The LB1939T is a bipolar stepping motor driver that features low voltage operation, a low saturation voltage and low power consumption. It operates full/half step drive. It supports constant voltage and constant current drive, can control two iris motors and ...
The NCV7703B is a fully protected Triple Half-Bridge ...
Description:
The NCV7703B is a fully protected Triple Half-Bridge Driver designed specifically for automotive and industrial motion control applications. The three half-bridge drivers have independent control. This allows for high side, low side, and H-Bridge control. H-Bridge control provides forward, reverse, ...