ON Semiconductor STK554U362A-E, AC Induction Motor Driver IC, 600 V 10A 29-Pin, SIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): VN
Product Details

Inverter Intelligent Power Module (IPM) in SIP Package for 3-Phase Motor Drive

Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, Gate Resistor and Thermistor for Inverter Circuit
Low Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery Diodes
Temperature Detection
Noise Reduction
Reduce Surge Voltage
Single-In-Line Package (SIP) module
Applications in Air Conditioner Compressors, Refrigerators, Washing Machines, Dryers and Fan Driver

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type AC Induction
Output Configuration 3 Phase
Maximum IGBT Collector Current 10A
Maximum Collector Emitter Voltage 600 V
Mounting Type Through Hole
Package Type SIP
Maximum Operating Supply Voltage 16.5 V
Pin Count 29
Minimum Operating Supply Voltage 13.5 V
Typical Switching Frequency 20kHz
Maximum Isolation Rating 2000Vrms
Series Intelligent Power Module
Inverter Power Rating 30W
Height 21.8mm
Maximum Operating Temperature +100 °C
Dimensions 62 x 5.7 x 21.8mm
Length 62mm
Width 5.7mm
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
The Intelligent Power Module (IPM) is a fully ...
Description:
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors. 3-Phase IGBT Motor Drive module with integrated driversThree ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...
From Microchip the MTD6508 device is a 3-phase ...
Description:
From Microchip the MTD6508 device is a 3-phase full-wave sensorless driver for brushless DC (BLDC) motors that features a 180° sinusoidal drive, high torque output and silent drive. The MTD6508 is designed to cover a wide range of motor characteristics ...
A range of advanced Smart Power Modules from ...
Description:
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also ...