ON Semiconductor STK5Q4U352J-E, AC Induction Motor Driver IC, 600 V 8A 24-Pin, DIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): VN
Product Details

Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive

The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.

3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package

Motor Controllers & Drivers, ON Semiconductor

Specifications
Attribute Value
Motor Type AC Induction
Output Configuration 3 Phase
Maximum IGBT Collector Current 8A
Maximum Collector Emitter Voltage 600 V
Mounting Type Through Hole
Package Type DIP
Pin Count 24
Series Intelligent Power Module
Height 4.8mm
Width 18.7mm
Minimum Operating Temperature -20 °C
Dimensions 30.1 x 18.7 x 4.8mm
Length 30.1mm
Maximum Operating Temperature +100 °C
56 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 13.21
(exc. GST)
$ 14.53
(inc. GST)
units
Per unit
1 - 24
$13.21
25 - 99
$12.39
100 - 499
$11.64
500 - 999
$11.31
1000 +
$10.97
Packaging Options:
Related Products
The Control Integrated Power System (CIPOS) are families ...
Description:
The Control Integrated Power System (CIPOS) are families of highly integrated, compact power modules They are designed to drive motors in home appliances, fan and pump applications. These energy-efficient Intelligent Power Modules (IPM) deliver increased power density with enhanced system ...
Designed for pulse-width-modulated (PWM) control of DC motors, ...
Description:
Designed for pulse-width-modulated (PWM) control of DC motors, the A5950 is capable of peak output currents up to ±3 A and operating voltages from 55V to 40 V. DC motors are controlled using standard PHASE and ENABLE signals to permit ...
STMicroelectronics has extended its offering of IGBT intelligent ...
Description:
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they ...
The IFX9201SG a general purpose 6A H-bridge for ...
Description:
The IFX9201SG a general purpose 6A H-bridge for industrial applications, home appliance and building automation, power tools battery management and medical applications, designed for the control of small DC motors and inductive loads is available from Infineon now The outputs ...