- RS Stock No.:
- 121-7925
- Mfr. Part No.:
- LB1938FA-BH
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-7925
- Mfr. Part No.:
- LB1938FA-BH
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 10 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | 2.2 V |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Width | 3mm |
Dimensions | 3 x 3 x 1.02mm |
Minimum Operating Temperature | -30 °C |
Height | 1.02mm |