- RS Stock No.:
- 102-3552
- Mfr. Part No.:
- L6230Q
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 102-3552
- Mfr. Part No.:
- L6230Q
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 1.4A |
Maximum Collector Emitter Voltage | 52 V |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Maximum Operating Supply Voltage | 52 V |
Pin Count | 32 |
Minimum Operating Supply Voltage | 8 V |
Dimensions | 5.15 x 5.15 x 0.95mm |
Length | 5.15mm |
Width | 5.15mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |