Schneider Electric Servo Drive & Control, 2.5 A, 24 V dc
On back order for despatch 03/03/2021, delivery within 7 working days from despatch date.
Added
- RS Stock No.:
- 181-1422
- Mfr. Part No.:
- XPSMC32Z
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
units | Per unit |
1 + | $2,355.05 |
Attribute | Value |
Phase | 3 |
Supply Voltage | 24 V dc |
Current Rating | 2.5 A |
Voltage Rating | 24 V dc |
Overall Length | 45mm |
Overall Width | 114mm |
Overall Depth | 99mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |