Infineon KIT_XMC1X_AK_MOTOR_001 Application Kit DC Evaluation Board for XMC1300

  • RS Stock No. 910-6854
  • Mfr. Part No. KIT_XMC1X_AK_MOTOR_001
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

Motor Control Application Kit for XMC1300

A motor control evaluation kit using the Infineon XMC1300 32-bit microcontroller. The kit includes an MCU board with detachable SEGGER J-Link debug interface and a motor drive board complete with 15W BLDC flat motor. A universal power supply is also included in the kit, 100-240Vac 50-60Hz input, 24Vdc 1A output.
A free development platform for code generation by Infineon, DAVE™, can be downloaded from the Infineon website.

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0

Specifications
Attribute Value
Kit Name Application Kit
Kit Classification Evaluation Board
For Use With XMC1300
Motor Type DC
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 243.81
(exc. GST)
$ 268.19
(inc. GST)
units
Per unit
1 - 4
$243.81
5 +
$241.37
Related Products
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor ...
Description:
The X-NUCLEO-IHM07M1 is a three-phase Brushless DC motor (BLDC) driver expansion board based on the L6230 device. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing. • Operating voltage range: +8 to +48Vdc • ...
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC ...
Description:
The X-NUCLEO-IHM12A1 is a dual low-voltage brushed DC motor driver expansion board based on the STSPIN240 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...