Infineon KITXMC1300DCV1TOBO1 Drive Card DC Evaluation Board

  • RS Stock No. 910-6841
  • Mfr. Part No. KITXMC1300DCV1TOBO1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details

XMC1300 Motor Control Drive Card

A motor control application drive card from Infineon featuring the XMC1300 32-bit microcontroller. The debug interface on the card is isolated from the XMC microcontroller and position detection interfaces to guarantee safe operation during software development. The drive card is supported by the Infineon DAVE™ Motor Control Apps library and X-Spy for SW development and parameterisation.

• XMC1300 Microcontroller (ARM Cortex-M0 based + maths coprocessor)
• On-board J-Link Lite Debugger with galvanic isolation
• Hall Sensor Interface
• Encoder Interface

XMC1000 Family 32-Bit Microcontroller ARM Cortex-M0

Specifications
Attribute Value
Kit Classification Evaluation Board
Kit Name Drive Card
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 137.34
(exc. GST)
$ 151.07
(inc. GST)
units
Per unit
1 - 4
$137.34
5 +
$136.11