- RS Stock No.:
- 201-4404
- Mfr. Part No.:
- EVSPIN32F0251S1
- Brand:
- STMicroelectronics
On back order for despatch 31/01/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.83
(exc. GST)
$258.31
(inc. GST)
Units | Per unit |
1 - 4 | $234.83 |
5 + | $227.08 |
- RS Stock No.:
- 201-4404
- Mfr. Part No.:
- EVSPIN32F0251S1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics 3-phase inverter is based on STSPIN32F0251 controller, which embeds a 3-phase 250 V gate driver and a Cortex-M0 STM32 MCU. The board has a single-shunt sensing topology and both the field-oriented control (FOC) and sensored or sensorless 6-step control can be implemented.
Smart shutdown overcurrent protection
Digital hall sensors and encoder input
Easy user interface with buttons and trimmer
Digital hall sensors and encoder input
Easy user interface with buttons and trimmer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | STSPIN32F0251 |
Kit Classification | Development Board |
Featured Device | STSPIN32F0251 |
Kit Name | EVSPIN32F0251S1 |
Related links
- Connector Tool Kits
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- STMicroelectronics EVSPIN32F02Q1S1 for STSPIN32F0251 for STM32 PMSM