- RS Stock No.:
- 200-5560
- Mfr. Part No.:
- MIKROE-3676
- Brand:
- MikroElektronika
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.43
(exc. GST)
$46.67
(inc. GST)
Units | Per unit |
1 - 4 | $42.43 |
5 + | $38.20 |
- RS Stock No.:
- 200-5560
- Mfr. Part No.:
- MIKROE-3676
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
The MIKROE TMC2660 driver for two phase stepper motors features a USB interface for communication with the TMCL-IDE control software running on a PC. The power MOSFETs of the TMC2660 support drive currents up to 2.4A RMS and 29V.
High-resolution micro stepping
Sensorless mechanical load measurement
Load adaptive power optimization
Low resonance chopper operation
Sensorless mechanical load measurement
Load adaptive power optimization
Low resonance chopper operation
Specifications
Attribute | Value |
---|---|
For Use With | TMC2660 |
Kit Classification | Development Kit |
Featured Device | TMC2660 |
Kit Name | Silent Step 3 Click |
Related links
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge