- RS Stock No.:
- 200-0178
- Mfr. Part No.:
- MIKROE-3714
- Brand:
- MikroElektronika
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.71
(exc. GST)
$41.48
(inc. GST)
Units | Per unit |
1 - 4 | $37.71 |
5 + | $33.94 |
- RS Stock No.:
- 200-0178
- Mfr. Part No.:
- MIKROE-3714
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
The MikroElektronika silent step lick, It is a high performance stepper motor controller and driver IC with serial communication interface. The driver ensure absolutely noiseless operation combined with maximum efficiency and best motor torque.
2-phase stepper motor up to 2A coil current
Motion Controller with six Point ramp
Step/Dir Interface with microstep interpolation micro Plyer
Voltage Range 4.75… 46V DC
Motion Controller with six Point ramp
Step/Dir Interface with microstep interpolation micro Plyer
Voltage Range 4.75… 46V DC
Specifications
Attribute | Value |
---|---|
Kit Classification | Development Kit |
Featured Device | Mikroe-3714 |
Kit Name | Silent Step Click |
Related links
- MikroElektronika MIKROE-946, for MIKROE-946
- MikroElektronika Case for MIKROE-2026 Hexiwear, Green
- MikroElektronika MIKROE-1307, for MIKROE-1307
- MikroElektronika Vibro Motor 2 Click for Mikroe-3713
- MikroElektronika Peltier Click for Mikroe-3814
- MikroElektronika LIN Click Mikroe-3816 Development Kit MIKROE-3816
- MikroElektronika Mikroe Development Kit for Mikroe-3657
- MikroElektronika Thermo-12 Development Kit for Mikroe-3636