STMicroelectronics Demonstration Board for L639x, STGD3HF60HD for 1-Shunt Based Sinusoidal Vector Control, Trapezoidal
- RS Stock No.:
- 196-1767
- Mfr. Part No.:
- STEVAL-IHM032V1
- Brand:
- STMicroelectronics
- RS Stock No.:
- 196-1767
- Mfr. Part No.:
- STEVAL-IHM032V1
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IHM032V1 demonstration board is a 3-phase inverter designed to perform both the field-oriented control (FOC) of sinusoidal-shaped back-EMF permanent magnet synchronous motors (PMSMs) and trapezoidal control of brushless DC (BLDC) motors with or without sensors, with nominal power up to 150 W. This flexible, open, high-performance system based on the L639x and STGD3HF60HD is specifically designed to achieve fast and accurate conditioning of the current feedback, thereby matching the requirements typical of high-end applications such as field-oriented motor control.
The board is compatible with 110 and 230 Vac mains, and includes a power supply stage with the VIPer12A-E (in flyback configuration) to generate the +15 V and +3.3 V supply voltage required by the application.
The board is compatible with 110 and 230 Vac mains, and includes a power supply stage with the VIPer12A-E (in flyback configuration) to generate the +15 V and +3.3 V supply voltage required by the application.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | 1-Shunt Based Sinusoidal Vector Control, Trapezoidal Scalar Control |
Kit Classification | Evaluation Board |
Featured Device | L639x, STGD3HF60HD |
Kit Name | Demonstration Board |
Related links
- STMicroelectronics Demonstration Board for STPM10 for Single-Phase...
- STMicroelectronics Evaluation Board for STNRG388A for STNRG Family...
- STMicroelectronics STDRIVE101 Demonstration Board for Three-Phase...
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA...
- STMicroelectronics AC-DC Converter
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter...
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA...
- STMicroelectronics Temperature probe kit based on STTS22H...