Seeed Studio 108990003 Small Size and High Torque Stepper Motor-24BYJ48 Stepper for 24BYJ48

  • RS Stock No. 179-3741
  • Mfr. Part No. 108990003
  • Manufacturer Seeed Studio
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Small size and high torque, Mainly used in air conditioner louver, small cooling heating fan and Automatic curtains etc.

Specifications
Attribute Value
Kit Name Small Size and High Torque Stepper Motor-24BYJ48
For Use With Air Conditioner Louver, Automatic Curtains, Small Cooling Heating Fan
Motor Type Stepper
Featured Device 24BYJ48
5 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 7.65
(exc. GST)
$ 8.41
(inc. GST)
units
Per unit
1 - 4
$7.65
5 +
$7.02
Related Products
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC ...
Description:
The X-NUCLEO-IHM11M1 is a low-voltage three-phase brushless DC (BLDC) motor driver expansion board based on the STSPIN230 triple half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in ...
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor ...
Description:
The X-NUCLEO-IHM13A1 is a low-voltage brushed DC motor driver expansion board based on the STSPIN250 quad half-bridge chip. The device is designed for battery-powered applications and can be forced into a zero-consumption state, yielding a significant increase in battery life. ...
The LB1909MC is a low saturation voltage stepping ...
Description:
The LB1909MC is a low saturation voltage stepping motor driver IC. It is optimal for motor drivers in 12V system products. Current consumption 0 in standby modeThe compact package (MFP-10S) is adopted. VCC max = 20V, IO max = 0.8ABIP ...
The LB1843V is a low-saturation bidirectional motor driver ...
Description:
The LB1843V is a low-saturation bidirectional motor driver with output current limitation and detection functions. This design is ideal for controlling the loading motor in a video camera. Output current limiter and detector built in.Low-saturation voltage bidirectional bridge circuit built ...