ON Semiconductor LV8548MCSLDGEVK Motor Driver Solution Kit for LV8548MC Featuring Simple DC Motors & Stepper Drive

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ON Semiconductor Solution Kit

The ON Semiconductor brush DC motor driver module solution kit is an innovative solution crafted to support engineers in designing and prototyping easy and quick solutions for driving motors. It offers an API library and user-friendly graphical user interface (GUI). This kit also includes following hardware motor driver module, ONBB4AMGEVB baseboard, Arduino micro, USB cable (Micro B-A), USB thumb drive, flat-tip screwdriver, brush DC motor-1piece and stepper motor-1piece. It is applicable for LV8548MC-AH motor driver module.

Features and Benefits:

• Full or half step operation
• Input voltage: 4V to 16V and output current: 1A for single stepper motor or two DC motors
• Simple forward/reverse/brake brush DC operation

Specifications
Attribute Value
Kit Name Motor Driver Solution Kit for LV8548MC Featuring Simple DC Motors & Stepper Drive
Kit Classification Evaluation Board
For Use With LV8548MC-AH
Featured Device LV8548MCSLDGEVK
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 139.43
(exc. GST)
$ 153.37
(inc. GST)
units
Per unit
1 +
$139.43
Related Products
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T ...
Description:
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A It features an intuitive PC GUI to manage the ...
The LB1909MC is a low saturation voltage stepping ...
Description:
The LB1909MC is a low saturation voltage stepping motor driver IC It is optimal for motor drivers in 12V system products. Current consumption 0 in standby mode The compact package (MFP-10S) is adopted. VCC max = 20V, IO max = ...
The STEVAL-IHM042V1 evaluation board is designed as a ...
Description:
The STEVAL-IHM042V1 evaluation board is designed as a complete dual motor field-oriented control (FOC) demonstration platform featuring STMicroelectronics’ ARM Cortex™-M4F 32-bit core-based STM32F303CC microcontroller with floating point support and two fully integrated DMOS L6230 3-phase motor drivers It is ...
The STEVAL-IPM10F is a compact motor drive power ...
Description:
The STEVAL-IPM10F is a compact motor drive power board based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series module STGIF10CH60TS-L It provides an affordable and easy-to-use solution for driving high power motors for a wide range of applications ...