Microchip ATSAMC21MOTOR ATSAMC21 MCU Board BLDC Evaluation Board for ATSAMC21, ATSAMC21J18 for Motor Control Starter Kit

  • RS Stock No. 175-3134
  • Mfr. Part No. ATSAMC21MOTOR
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Microchip Technology Evaluation Board

The Microchip Technology evaluation board is an MCU card for the motor control starter kit. It has the SMART ARM-based MCU and ATSAMC21J18 with integrated on-board debug support. This MCU Card can be directly used with a low voltage BLDC, PMSM motor control starter kit.

Features and Benefits:

• AC channels for BEMF signals
• ADC channels for common shunt and individual shunt phase current sensing
• ADC channels for motor BEMF sensing
• Atmel Xplained PRO extension signals support
• Communication and power status LED
• Debug support using on-board Atmel EDBG device
• EXTINT encoder sensor interface
• EXTINT hall sensor interface
• TCC PWM signals for three-phase half-bridge drive

Specifications
Attribute Value
Kit Name ATSAMC21 MCU Board
Kit Classification Evaluation Board
For Use With Motor Control Starter Kit
Motor Type BLDC
Featured Device ATSAMC21, ATSAMC21J18
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 99.37
(exc. GST)
$ 109.31
(inc. GST)
units
Per unit
1 +
$99.37
Related Products
Stepper 3 click mikroBUS™ The Stepper 3 click ...
Description:
Stepper 3 click mikroBUS™ The Stepper 3 click is an add-on board that driver unipolar stepper motors with precise controls A high-voltage, high-current Darlington Transistor Array (Texas Instruments ULN2003A) operates the motor windings. Individual motor phases can be accessed separately ...
The STEVAL-IPM08B compact motor drive power board is ...
Description:
The STEVAL-IPM08B compact motor drive power board is based on SLLIMM™ (small low-loss intelligent molded module) 2nd series module ( STGIB8CH60TS-L) It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such ...
Description:
The H-Bridge Kit 2GO is a ready to use evaluation kit It is fully populated with all electronic components equipped with the H-Bridge IFX9201 combined with XMC 1100 Micro controller based on ARM® Cortex®-M0 CPU. Realize your own DC motor ...
The LB1838M is 2-channel low-voltage, low saturation voltage ...
Description:
The LB1838M is 2-channel low-voltage, low saturation voltage type bidirectional motor driver IC that is optimal for use as 2-phase stepping motor driver in printers, floppy disk drives, and cameras and other portable equipment The output circuits are of the ...