- RS Stock No.:
- 174-3284
- Mfr. Part No.:
- 105030006
- Brand:
- Seeed Studio
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$32.52
(exc. GST)
$35.77
(inc. GST)
Units | Per unit |
1 - 4 | $32.52 |
5 - 9 | $30.70 |
10 + | $28.95 |
- RS Stock No.:
- 174-3284
- Mfr. Part No.:
- 105030006
- Brand:
- Seeed Studio
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Seeed Studio Motor Bridge Cape features bi-directional motor control using two TB6612FNG integrated dual H-bridge, so it can control two stepper motors or four brushed DC motors with 6∼15V DC power and about 1A current draw per motor.
Can drive 4 DC Motors or 2 Stepper Motors
Can drive 6 Servos
Mbed Platform
STM32F0 coprocessor
Can drive 6 Servos
Mbed Platform
STM32F0 coprocessor
Specifications
Attribute | Value |
---|---|
For Use With | BeagleBone |
Kit Classification | Development Board |
Featured Device | STM32F0, TB6612FNG |
Kit Name | Motor Bridge Cape |