STMicroelectronics STEVAL-IPMNG5Q Motor Control Power Board 3-Phase Motor Evaluation Board for STEVAL-IPMNG5Q

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The STEVAL-IPMnG5Q is a compact motor drive power board based on SLLIMM™-nano (small low-loss intelligent molded module) 2nd series product (STGIPQ5C60T-HZ) . It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications such as power white goods, air conditioning, compressors, power fans and 3-phase inverters for motor drives in general. The main characteristics of this evaluation board are small size, minimal BOM and high efficiency.

Single- or three-shunt resistors for current sensing (with sensing network)
Three options for current sensing: dedicated external op-amps, internal SLLIMM-nano op-amp (single) or via MCU
Overcurrent hardware protection
IPM temperature monitoring and protection
Hall sensor or encoder input
IGBT intelligent power module

Specifications
Attribute Value
Kit Name Motor Control Power Board
Kit Classification Evaluation Board
For Use With ST Control Board Based on STM32
Motor Type 3-Phase Motor
Featured Device STEVAL-IPMNG5Q
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 122.53
(exc. GST)
$ 134.78
(inc. GST)
units
Per unit
1 +
$122.53
Related Products
ESS20 Electronic Circuit Breakers ESS20 electronic circuit breaker ...
Description:
ESS20 Electronic Circuit Breakers ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS) Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems. ...
Done with tedious mono color backlight? This Grove ...
Description:
Done with tedious mono color backlight? This Grove enables you to set color to whatever you like via the simple and concise grove interface It takes I2C as communication method with your microcontroller. So number of pins required for data ...
GDME Series 2P+E Note These connectors are only ...
Description:
GDME Series 2P+E Note These connectors are only suitable for power coupling to a fixing point or item of plant, or for internal wiring of equipment Approvals UL recognised component, CSA certified, VDE. A comprehensive range of cable sockets, appliance ...
The NCV7718 is a Hex Half-Bridge Driver with ...
Description:
The NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake, and high impedance states. The ...