- RS Stock No.:
- 164-6930
- Mfr. Part No.:
- EV-VNH7100AS
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$7.76
(exc. GST)
$8.54
(inc. GST)
Units | Per unit |
1 - 4 | $7.76 |
5 + | $7.51 |
- RS Stock No.:
- 164-6930
- Mfr. Part No.:
- EV-VNH7100AS
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
STMicroelectronics Evaluation Board
The STMicroelectronics evaluation board is a new age device that comes preassembled with H-Bridge. This on-board minimum set of electrical components enables the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The device incorporates a dual monolithic high-side driver and two low-side switches. These switches are designed using ST proprietary VIPower® M0 technology that allows efficient integration on the same die a true Power MOSFET with an intelligent signal/protection circuitry.
Features and Benefits:
On-state resistance (per channel) is 100mohm
Operating voltage ranges between 4V and 28V
Output current is 15A
Provides electrical connectivity and thermal heat-sinking for easy prototyping
Simple single IC application-board dedicated for VNH7100AS
Operating voltage ranges between 4V and 28V
Output current is 15A
Provides electrical connectivity and thermal heat-sinking for easy prototyping
Simple single IC application-board dedicated for VNH7100AS
Applications:
DC-DC and DC-AC converters
Factory automation
Fans and pumps
HID, ballasts
Motor drivers for industrial and home appliances
Power supply units
Factory automation
Fans and pumps
HID, ballasts
Motor drivers for industrial and home appliances
Power supply units
Specifications
Attribute | Value |
---|---|
For Use With | VNH7100AS H-Bridge |
Kit Classification | Evaluation Board |
Featured Device | VNH7070AS, VNH7100AS |
Kit Name | VNH7100AS Evaluation Board |
Related links
- STMicroelectronics Compact Evaluation Board for STSPIN820 Stepper...
- STMicroelectronics Evaluation Board for L9907 for L9907 Highly...
- STMicroelectronics Evaluation Board for STNRG388A for STNRG Family...
- STMicroelectronics Evaluation Board Based on ST1PS02DQTR 400 mA...
- STMicroelectronics 38 V 5 W Synchronous Iso-Buck Converter...
- STMicroelectronics Evaluation Board Based on ST1PS02CQTR 400 mA...
- STMicroelectronics Dual Full Bridge Driver Board for L6207Q for...
- onsemi Evaluation board Electronic Fuse for NIS6350MT2GEVB for NIS6350