ON Semiconductor LV8907UWGEVK Automotive Evaluation Kit BLDC Evaluation Kit for LV8907UWR2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The LV8907UWGEVK Evaluation Kit v1.0 is designed to provide an easy and quick development platform for three phase sensor-less BLDC motor control applications using the LV8907UW. The LV8907UW is a stand-alone solution that does not need a microcontroller for operation. An Atmel microcontroller is included in the kit to communicate via USB with the PC based graphical user interface (GUI) and support some peripheral functions such as current and voltage measurement, and external temperature monitoring for easier system development. For quick-start and basic The kit consists of 1. LV8907UW Evaluation Board (EVB) 2. USB cable Type A to mini B. 3. Graphical User Interface.

Motor operation: 7V to 20V (40V transient).
Max current: 30A.
Maximum continuous power: 400W.

Specifications
Attribute Value
Kit Name Automotive Evaluation Kit
Kit Classification Evaluation Kit
For Use With Current and Voltage Measurement, External Temperature Monitoring, Sensor Less Three Phase Brushless DC Motor Controller with Gate Drive
Motor Type BLDC
Featured Device LV8907UWR2G
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 684.50
(exc. GST)
$ 752.95
(inc. GST)
units
Per unit
1 +
$684.50
Related Products
AWS IoT Ethernet Kit The Microchip AWS IoT ...
Description:
AWS IoT Ethernet Kit The Microchip AWS IoT Ethernet Kit is a flexible IoT development platform that simply connects an Embedded System to an Amazon Web Services (AWS) Cloud Server The board communicates data generated by sensors or other sources ...
CY4500 EZ-PD Protocol Analyzer, Cypress Semiconductor The CY4500 ...
Description:
CY4500 EZ-PD Protocol Analyzer, Cypress Semiconductor The CY4500 EZ-PD Protocol Analyzer supports protocol analysis and decoding of the USB-PD (Power Delivery) and USB Type-C specifications packets on the Configuration Channel lines The analyzer allows debugging of the USB Power Delivery ...
LIN Serial Analyzer The LIN Serial Analyser development ...
Description:
LIN Serial Analyzer The LIN Serial Analyser development system enables a PC to communicate with a LIN (Local Interface Network) bus The PC program uses a graphical user interface (GUI) to enter and display message frames occurring on the target ...
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T ...
Description:
RX23T Motor Control Reference Design Kit The YROTATE-IT-RX23T board with its RX23T microcontroller is capable of driving 3-phase permanent magnet AC motors up to 48Vdc with a peak current of 5A It features an intuitive PC GUI to manage the ...