ON Semiconductor NCV7718GEVB Hex Half Bridge Driver with Protection Features Evaluation Board Evaluation Board

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCV7718 is a Hex Half-Bridge Driver with protection features designed specifically for automotive and industrial motion control applications. The NCV7718 has independent controls and diagnostics. The device can be operated in forward, reverse, brake, and high impedance states. The drivers are controlled via a 16 bit SPI interface and are daisy chain compatible.

Specifications
Attribute Value
Kit Name Hex Half Bridge Driver with Protection Features Evaluation Board
Kit Classification Evaluation Board
For Use With Diagnostic, Hex Half Bridge Drive, 16 Bit SPI Interface
Featured Device NCV7718DPR2G
On back order for despatch 14/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 355.25
(exc. GST)
$ 390.77
(inc. GST)
units
Per unit
1 +
$355.25
Related Products
The EV-VN7008AJ board features the VN7008AJ Smart high-side ...
Description:
The EV-VN7008AJ board features the VN7008AJ Smart high-side driver with Current Sense feedback device designed for Automotive applications An on-board set of components enables the user to directly connect the load, the power supply and a microcontroller without any additional ...
25mm Slotted screwdriver bits for powertools Hardened core ...
Description:
25mm Slotted screwdriver bits for powertools Hardened core for extra strength and durability1/4in Hex drive Flexible Torsion Zone absorbs torque peaks and reduces breakage Supplied in sets of 5.
Wera high quality magnetic Hex-Plus bits designed for ...
Description:
Wera high quality magnetic Hex-Plus bits designed for difficult driving jobs in materials such as sheet steel and other metals Absorbing bits for use on hard materials Enables high torque screwdriving without risk of breaking the tip or damaging the ...
Features and Benefits" Square drive socket drivers for ...
Description:
Features and Benefits" Square drive socket drivers for use with Hex head screws Metric Sizes High performance alloy steel High polished finish KnurledReady to work at height - 4 Holes System Not suitable for machine operation