- RS Stock No.:
- 136-0772
- Mfr. Part No.:
- MIKROE-2025
- Brand:
- MikroElektronika
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.14
(exc. GST)
$39.75
(inc. GST)
Units | Per unit |
1 - 4 | $36.14 |
5 + | $32.54 |
- RS Stock No.:
- 136-0772
- Mfr. Part No.:
- MIKROE-2025
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
HAPTIC click mikroBUS™
The Haptic click is an add-on board that driver ERM (Eccentric Rotating Mass) and LRA (Linear Resonant Actuator) vibration motors. A Motor Haptic Driver (Texas Instruments DRV2605L) includes a haptic-effect library with over 100 haptic effects.
Audio interface (3.5 mm jack) for audio-to-vibe effects
Screw terminals for connecting ERM and LRA motors
I²C bus interface
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Screw terminals for connecting ERM and LRA motors
I²C bus interface
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Motor Driver Boards
Specifications
Attribute | Value |
---|---|
For Use With | ERM & LRA Vibration Motor |
Kit Classification | mikroBus Click Board |
Featured Device | DRV2605 |
Kit Name | Haptic Click |