- RS Stock No.:
- 922-7431
- Mfr. Part No.:
- MMA3202KEG
- Brand:
- NXP
Discontinued product
- RS Stock No.:
- 922-7431
- Mfr. Part No.:
- MMA3202KEG
- Brand:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
2-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 2-axes to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Accelerometers, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 2 |
Technology | Analogue |
Mounting Type | Surface Mount |
Maximum Frequency Response | 440Hz |
Minimum Frequency Response | 360Hz |
Maximum Operating Supply Voltage | 5.25 V |
Minimum Operating Supply Voltage | 4.75 V |
Package Type | SOIC |
Sensitivity | 21 mV/g, 42mV/g |
Pin Count | 20 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |