Recently searched

    Parallax Inc 2-Axis Surface Mount Sensor, SMD, Digital PWM, 5-Pin

    RS Stock No.:
    666-6631
    Mfr. Part No.:
    28017
    Manufacturer:
    Parallax Inc
    Parallax Inc

    This image is representative of the product range

    View all Motion Sensor ICs
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $46.50

    (exc. GST)

    $51.15

    (inc. GST)

    unitsPer unit
    1 - 4$46.50
    5 +$41.85
    RS Stock No.:
    666-6631
    Mfr. Part No.:
    28017
    Manufacturer:
    Parallax Inc
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    2-axis accelerometer module


    The Memsic 2125 is a low-cost thermal accelerometer chip capable of measuring tilt, collision, static and dynamic acceleration, rotation and vibration with a range of ±3g on two axes.

    Measures ±3g on each axis
    Communication: TTL/CMOS compatible 100Hz PWM output signal with duty cycle proportional to acceleration
    Analogue temperature output (TOut pin)
    Fully temperature compensated
    Power supply: +3.3 to +5Vdc @ < 5mA
    6-pin 0.1in pitch DIP module
    Dimensions: 10.7 x 10.7 x 11.8mm
    Operating temperature range: 0 to +70°C


    Parallax offer an extensive range of sensor, communication and interface modules for the experimenter working on robotic systems. Most are supplied with extensive documentation making them ideal for use in education. Further information and tutorials are available from the Parallax website: http://learn.parallax.com/

    Specifications

    AttributeValue
    Sensor TypeAccelerometer
    Number of Axis2
    TechnologyAnalogue
    Mounting TypeSurface Mount
    Interface TypeDigital PWM
    Maximum Operating Supply Voltage5 V
    Minimum Operating Supply Voltage3.3 V
    Package TypeSMD
    Pin Count5
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    1 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $46.50

    (exc. GST)

    $51.15

    (inc. GST)

    unitsPer unit
    1 - 4$46.50
    5 +$41.85