- RS Stock No.:
- 178-5784
- Mfr. Part No.:
- BU52078GWZ-E2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-5784
- Mfr. Part No.:
- BU52078GWZ-E2
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The BU52078GWZ is omnipolar Hall IC incorporating a polarity determination circuit that enables separate operation (output) of both the South and North poles. This Hall IC product can be in tablets, smart phones, and other applications in order to detect open and close of the cover. And this Hall IC product can be in digital video cameras and other applications involving display panels in order to detect the front/back location or determine the rotational direction of the panel.
Omnipolar Detection(Polarity Detection for both S and N Poles with Separate, Dual Outputs)
Micro Power Operation(Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgement and Separate Output on both Poles(OUT1=S-pole Output, OUT2=N-pole Output)
Micro Power Operation(Small Current Using Intermittent Operation Method)
Ultra-compact CSP4 Package (UCSP35L1)
Polarity Judgement and Separate Output on both Poles(OUT1=S-pole Output, OUT2=N-pole Output)
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Omnipolar |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.65 V |
Package Type | UCSP |
Pin Count | 4 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |