- RS Stock No.:
- 166-1178
- Mfr. Part No.:
- TLE4966KHTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 166-1178
- Mfr. Part No.:
- TLE4966KHTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Supply Voltage | 2.7 V |
Package Type | PG-TSOP |
Pin Count | 6 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |