- RS Stock No.:
- 871-4918P
- Mfr. Part No.:
- MDF13N50BTH
- Brand:
- MagnaChip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 871-4918P
- Mfr. Part No.:
- MDF13N50BTH
- Brand:
- MagnaChip
Technical data sheets
Legislation and Compliance
Product Details
High Voltage (HV) MOSFET
High Voltage, N-Channel MOSFET, with low on-state resistance and high switching performance.
MOSFET Transistors, MagnaChip
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 13 A |
Maximum Drain Source Voltage | 500 V |
Package Type | TO-220F |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 500 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 41 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Width | 4.93mm |
Transistor Material | Si |
Typical Gate Charge @ Vgs | 37 nC @ 10 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Length | 10.71mm |
Height | 16.13mm |
Forward Diode Voltage | 1.4V |
Minimum Operating Temperature | -55 °C |