- RS Stock No.:
- 799-5208
- Mfr. Part No.:
- TK72E12N1,S1X(S
- Brand:
- Toshiba
Discontinued product
Alternative
N-Channel MOSFET, 72 A, 120 V, 3-Pin TO-220 Toshiba TK72E12N1,S1X(S
$3.86
Each (In a Pack of 5)
RS Stock No.: 827-6277
- RS Stock No.:
- 799-5208
- Mfr. Part No.:
- TK72E12N1,S1X(S
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MOSFET N-Channel, TK6 & TK7 Series, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 179 A |
Maximum Drain Source Voltage | 120 V |
Package Type | TO-220 |
Series | U-MOSVIII-H |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 4.4 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 255 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Operating Temperature | +150 °C |
Length | 10.16mm |
Typical Gate Charge @ Vgs | 130 nC @ 10 V |
Number of Elements per Chip | 1 |
Width | 4.45mm |
Transistor Material | Si |
Height | 15.1mm |