- RS Stock No.:
- 799-5090
- Mfr. Part No.:
- TK31E60W,S1VX(S
- Brand:
- Toshiba
Discontinued product
Alternative
N-Channel MOSFET, 31 A, 600 V, 3-Pin TO-220 Toshiba TK31E60W,S1VX(S
$11.455
Each (In a Pack of 2)
RS Stock No.: 827-6182
- RS Stock No.:
- 799-5090
- Mfr. Part No.:
- TK31E60W,S1VX(S
- Brand:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MOSFET N-Channel, TK3x Series, Toshiba
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 31 A |
Maximum Drain Source Voltage | 600 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 88 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3.7V |
Maximum Power Dissipation | 230 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Transistor Material | Si |
Length | 10.16mm |
Width | 4.45mm |
Typical Gate Charge @ Vgs | 86 nC @ 10 V |
Height | 15.1mm |
Series | DTMOSIV |