- RS Stock No.:
- 791-9267
- Mfr. Part No.:
- STB18NM60ND
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 791-9267
- Mfr. Part No.:
- STB18NM60ND
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
N-Channel FDmesh™ Power MOSFET, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 13 A |
Maximum Drain Source Voltage | 600 V |
Package Type | D2PAK (TO-263) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 290 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 5V |
Minimum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 130 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +25 V |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 34 nC @ 10 V |
Width | 8.95mm |
Maximum Operating Temperature | +150 °C |
Length | 10mm |
Transistor Material | Si |
Height | 4.4mm |
Series | FDmesh |
Minimum Operating Temperature | -55 °C |