- RS Stock No.:
- 756-2788
- Mfr. Part No.:
- SSM6K411TU(TE85L,F
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 756-2788
- Mfr. Part No.:
- SSM6K411TU(TE85L,F
- Brand:
- Toshiba
Legislation and Compliance
Product Details
Dual MOSFET N-Channel SSM6Kxx, Toshiba
MOSFET Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 10 A |
Maximum Drain Source Voltage | 20 V |
Package Type | UF |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 23.8 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 1.2V |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -12 V, +12 V |
Typical Gate Charge @ Vgs | 9.4 nC @ 4.5 V |
Transistor Material | Si |
Length | 1.7mm |
Width | 2mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Height | 0.7mm |