- RS Stock No.:
- 541-0610
- Mfr. Part No.:
- IRL510PBF
- Brand:
- Vishay
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.11
(exc. GST)
$2.32
(inc. GST)
Units | Per unit |
1 - 12 | $2.11 |
13 - 24 | $2.07 |
25 + | $2.03 |
- RS Stock No.:
- 541-0610
- Mfr. Part No.:
- IRL510PBF
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
N-Channel MOSFET, 100V to 150V, Vishay Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 5.6 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-220AB |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 540 mΩ |
Channel Mode | Enhancement |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 3.7 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Maximum Operating Temperature | +175 °C |
Width | 4.7mm |
Transistor Material | Si |
Length | 10.41mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 6.1 nC @ 5 V |
Minimum Operating Temperature | -55 °C |
Height | 9.01mm |