Recently searched

    N-Channel MOSFET, 16 A, 100 V, 3-Pin DPAK Infineon IRFR3910PBF

    Bulk discount available

    Subtotal (10 tubes of 1 unit)**

    $19.70

    (exc. GST)

    $21.70

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    10 +$1.92

    **price indicative

    Packaging Options:
    RS Stock No.:
    541-0137P
    Mfr. Part No.:
    IRFR3910PBF
    Brand:
    Infineon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Infineon

    Channel Type

    N

    Maximum Continuous Drain Current

    16 A

    Maximum Drain Source Voltage

    100 V

    Series

    HEXFET

    Package Type

    DPAK (TO-252)

    Mounting Type

    Surface Mount

    Pin Count

    3

    Maximum Drain Source Resistance

    115 mΩ

    Channel Mode

    Enhancement

    Maximum Gate Threshold Voltage

    4V

    Minimum Gate Threshold Voltage

    2V

    Maximum Power Dissipation

    79 W

    Transistor Configuration

    Single

    Maximum Gate Source Voltage

    -20 V, +20 V

    Length

    6.73mm

    Maximum Operating Temperature

    +175 °C

    Transistor Material

    Si

    Typical Gate Charge @ Vgs

    44 nC @ 10 V

    Number of Elements per Chip

    1

    Width

    6.22mm

    Minimum Operating Temperature

    -55 °C

    Height

    2.39mm