- RS Stock No.:
- 184-4912
- Mfr. Part No.:
- CPH3351-TL-W
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4912
- Mfr. Part No.:
- CPH3351-TL-W
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CPH3351 is a Power MOSFET, -60V, 250mΩ, -1.8A, Single P-Channel for General-Purpose Switching Device Application.
Low RDS(on)
ESD Diode - Protected Gate
4V Drive
Minimize conduction loss
ESD resistance
Environmental consideration
Applications
Load Switch
End Products
DSC, Charger, Gas Fan Heater, Flash light
ESD Diode - Protected Gate
4V Drive
Minimize conduction loss
ESD resistance
Environmental consideration
Applications
Load Switch
End Products
DSC, Charger, Gas Fan Heater, Flash light
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 1.8 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SC-59 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 350 mΩ |
Channel Mode | Enhancement |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 1.6mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 6 nC @ 10 V |
Length | 2.9mm |
Number of Elements per Chip | 1 |
Forward Diode Voltage | 1.2V |
Height | 0.9mm |