- RS Stock No.:
- 183-5386
- Mfr. Part No.:
- RQ6L020SPTCR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5386
- Mfr. Part No.:
- RQ6L020SPTCR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RQ6L020SP is a MOSFET with low on - resistance, suitable for switching.
Low on - resistance
High Power small mold Package (TSMT)
Pb-free lead plating
Halogen Free
High Power small mold Package (TSMT)
Pb-free lead plating
Halogen Free
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 2 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SOT-457T |
Series | RQ6L020SP |
Mounting Type | Surface Mount |
Pin Count | 6 |
Maximum Drain Source Resistance | 266 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 1.25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Maximum Operating Temperature | 150 °C |
Length | 3mm |
Typical Gate Charge @ Vgs | 7.2 nC @ 5 V |
Width | 1.8mm |
Number of Elements per Chip | 1 |
Height | 0.95mm |
Forward Diode Voltage | 1.2V |
Minimum Operating Temperature | -55 °C |