- RS Stock No.:
- 177-5487
- Mfr. Part No.:
- 2N6796
- Brand:
- Magnatec
Discontinued product
- RS Stock No.:
- 177-5487
- Mfr. Part No.:
- 2N6796
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 100 V |
Package Type | TO-39 |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 180 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Width | 9.4mm |
Number of Elements per Chip | 1 |
Length | 9.4mm |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Height | 4.57mm |