- RS Stock No.:
- 172-0413
- Mfr. Part No.:
- RD3L150SNTL1
- Brand:
- ROHM
50 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$1.533
(exc. GST)
$1.686
(inc. GST)
Units | Per unit | Per Pack* |
25 - 225 | $1.533 | $38.325 |
250 - 475 | $1.487 | $37.175 |
500 - 975 | $1.443 | $36.075 |
1000 - 1975 | $1.40 | $35.00 |
2000 + | $1.358 | $33.95 |
*price indicative |
- RS Stock No.:
- 172-0413
- Mfr. Part No.:
- RD3L150SNTL1
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RD3L150SN is a Power MOSFET with Low on - resistance., suitable for Switching.
Low on-resistance.
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
Fast switching speed.
Drive circuits can be simple.
Parallel use is easy.
Pb-free plating
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 15 A |
Maximum Drain Source Voltage | 60 V |
Series | RD3L150SN |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 51 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 20 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Number of Elements per Chip | 1 |
Width | 6.4mm |
Length | 6.8mm |
Maximum Operating Temperature | +150 °C |
Typical Gate Charge @ Vgs | 18 nC @ 10 V |
Forward Diode Voltage | 1.2V |
Height | 2.3mm |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi 2N3055AG NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi 2N3055AG NPN Transistor 60 V, 2-Pin TO-204
- onsemi 2N3055G NPN Transistor 60 V, 2-Pin TO-204AA
- onsemi 2N3055G NPN Transistor 60 V, 3-Pin TO-204
- onsemi TIP2955G PNP Transistor -60 V, 3-Pin SOT-93
- P-Channel MOSFET 60 V, 3-Pin DPAK onsemi FDD5614P
- N-Channel MOSFET 60 V, 3-Pin SOT-428 ROHM RSD150N06TL
- N-Channel MOSFET 60 V DPAK Vishay SQD15N06-42L_GE3