SH8K32GZETB Dual N-Channel MOSFET, 4.5 A, 60 V SH8K32GZE, 8-Pin SOP ROHM

  • RS Stock No. 171-9855
  • Mfr. Part No. SH8K32GZETB
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Complex type MOSFETs(N+N) are made as low ON-resistance devices by the micro-processing technologies useful for wide range of applications. Broad lineup covering compact types, high-power types and complex types to meet various needs in the market.

4V-drive type
Nch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 4.5 A
Maximum Drain Source Voltage 60 V
Maximum Drain Source Resistance 77 mΩ
Maximum Gate Threshold Voltage 2.5V
Minimum Gate Threshold Voltage 1V
Maximum Gate Source Voltage ±20 V
Package Type SOP
Mounting Type Surface Mount
Pin Count 8
Channel Mode Enhancement
Maximum Power Dissipation 2 W
Width 4.05mm
Number of Elements per Chip 2
Minimum Operating Temperature -55 °C
Height 1.6mm
Series SH8K32GZE
Maximum Operating Temperature +150 °C
Forward Diode Voltage 1.2V
Typical Gate Charge @ Vgs 7 nC @ 5 V
Length 5.2mm
25 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$ 1.275
(exc. GST)
$ 1.403
(inc. GST)
units
Per unit
Per Pack*
25 - 225
$1.275
$31.875
250 - 475
$1.147
$28.675
500 - 975
$1.043
$26.075
1000 - 1975
$0.956
$23.90
2000 +
$0.882
$22.05
*price indicative
Packaging Options:
Related Products
Infineon offers a large and comprehensive portfolio of ...
Description:
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit ...
Infineon offers a large and comprehensive portfolio of ...
Description:
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit ...
PowerTrench® MOSFETs are optimised power switches that offer ...
Description:
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC ...
PowerTrench® MOSFETs are optimised power switches that offer ...
Description:
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC ...