- RS Stock No.:
- 171-2508
- Mfr. Part No.:
- TPCA8128
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-2508
- Mfr. Part No.:
- TPCA8128
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Small footprint due to compact and slim package
Low drain-source ON resistance : RDS (ON) = 3.7 mΩ (typ.)
Low leakage current : IDSS = −10 μA (max) (VDS = −30 V)
Enhancement mode
Vth = −0.8 to −2.0 V (VDS = −10 V, ID = −0.5 m A )
Low drain-source ON resistance : RDS (ON) = 3.7 mΩ (typ.)
Low leakage current : IDSS = −10 μA (max) (VDS = −30 V)
Enhancement mode
Vth = −0.8 to −2.0 V (VDS = −10 V, ID = −0.5 m A )
Specifications
Attribute | Value |
---|---|
Channel Type | P |
Maximum Continuous Drain Current | 34 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 6.7 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2V |
Minimum Gate Threshold Voltage | 0.8V |
Maximum Power Dissipation | 45 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -25 V, +20 V |
Typical Gate Charge @ Vgs | 115 nC @ 10 V |
Width | 5mm |
Maximum Operating Temperature | +150 °C |
Number of Elements per Chip | 1 |
Length | 6mm |
Height | 0.95mm |
Forward Diode Voltage | 1.2V |