- RS Stock No.:
- 171-2381
- Mfr. Part No.:
- TPHR6503PL
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-2381
- Mfr. Part No.:
- TPHR6503PL
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
Product Details
High-Efficiency DC-DC Converters
Switching Voltage Regulators
High-speed switching
Small gate charge: QSW = 30 nC (typ.)
Small output charge: Qoss = 81.3 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 0.41 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 30 V)
Enhancement mode: Vth = 1.1 to 2.1 V (VDS = 10 V, ID = 1.0 mA)
Switching Voltage Regulators
High-speed switching
Small gate charge: QSW = 30 nC (typ.)
Small output charge: Qoss = 81.3 nC (typ.)
Low drain-source on-resistance: RDS(ON) = 0.41 mΩ (typ.) (VGS = 10 V)
Low leakage current: IDSS = 10 μA (max) (VDS = 30 V)
Enhancement mode: Vth = 1.1 to 2.1 V (VDS = 10 V, ID = 1.0 mA)
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 393 A |
Maximum Drain Source Voltage | 30 V |
Package Type | SOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 890 μΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.1V |
Minimum Gate Threshold Voltage | 1.1V |
Maximum Power Dissipation | 170 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Width | 5mm |
Number of Elements per Chip | 1 |
Typical Gate Charge @ Vgs | 110 nC @ 10 V |
Length | 5mm |
Maximum Operating Temperature | +175 °C |
Forward Diode Voltage | 1.2V |
Height | 0.95mm |