- RS Stock No.:
- 170-2360
- Mfr. Part No.:
- BSR606NH6327XTSA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 170-2360
- Mfr. Part No.:
- BSR606NH6327XTSA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
All products are suitable for automotive applications (excluding 2N7002)
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002)
Enhancement mode
Pb-free lead plating
Target Applications:
Automotive
Consumer
DC-DC
eMobility
Motor control
Onboard charger
Telecom
Pb-free lead plating
Target Applications:
Automotive
Consumer
DC-DC
eMobility
Motor control
Onboard charger
Telecom
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 2.3 A |
Maximum Drain Source Voltage | 60 V |
Package Type | SC-59 |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 90 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.3V |
Minimum Gate Threshold Voltage | 1.3V |
Maximum Power Dissipation | 500 mW |
Transistor Configuration | Single |
Maximum Gate Source Voltage | 20 V |
Width | 1.6mm |
Typical Gate Charge @ Vgs | 3.7 nC @ 5 V |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Number of Elements per Chip | 1 |
Automotive Standard | AEC-Q101 |
Series | BSR606N |
Minimum Operating Temperature | -55 °C |
Forward Diode Voltage | 1.15V |
Height | 1.1mm |