SK8603150L N-Channel MOSFET, 89 A, 30 V SK, 8-Pin HSO8-F4-B Panasonic

  • RS Stock No. 169-8042
  • Mfr. Part No. SK8603150L
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

N-Channel MOSFET, Panasonic

MOSFET Transistors, Panasonic

Specifications
Attribute Value
Channel Type N
Maximum Continuous Drain Current 89 A
Maximum Drain Source Voltage 30 V
Package Type HSO8-F4-B
Mounting Type Surface Mount
Pin Count 8
Maximum Drain Source Resistance 2.5 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 3V
Maximum Power Dissipation 34 W
Transistor Configuration Single
Maximum Gate Source Voltage -20 V, +20 V
Number of Elements per Chip 1
Length 4.9mm
Width 5.9mm
Minimum Operating Temperature -40 °C
Transistor Material Si
Height 0.95mm
Series SK
Maximum Operating Temperature +85 °C
Typical Gate Charge @ Vgs 28 nC @ 4.5 V
Discontinued product